| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DRMT |
ACC15DRMT
| Heilind Number: | SULACC15DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DRMT, a high-performance female board-to-board PCB connector engineered for reliability in demanding environments. Featuring two rows of 30 contacts with a pitch of 2.54mm, this connector ensures secure and efficient signal transmission. The contact material, beryllium copper, plated with gold, guarantees optimal conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The threaded mount type and wire wrap termination method offer easy and secure installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Certified for quality and performance, the ACC15DRMT is the ideal choice for your PCB connectivity needs.

