ACC15DRSI

Heilind Number:SULACC15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRSI

Detailed Description

The ACC15DRSI is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, it ensures reliable connectivity on PCBs. Constructed with PPS and Beryllium Copper, it offers exceptional durability and performance. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation make it easy to integrate into various systems. With 30 positions and a tail length of 4.83mm (.19 in), it offers ample connectivity options. Compact in size, with dimensions of .61 in height and 9.4mm width (.37 in), it is ideal for space-constrained applications. Whether used in Board to Board or Card Edge connections, the ACC15DRSI guarantees high reliability and performance, making it a top choice for professionals in the industry.