ACC15DRSN

Heilind Number:SULACC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRSN

Detailed Description

Introducing the ACC15DRSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a gender specification of Female and 2 rows, this connector offers seamless connectivity. Its termination method through hole ensures secure attachment. Crafted with top-grade materials, including PPS and Beryllium Copper with Gold plating, it guarantees optimal conductivity and durability even in demanding environments. The Loop Bellow contact type and straight orientation further enhance its versatility. Boasting 30 positions and a voltage rating of 700 VAC, it accommodates complex circuitry with ease. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it suitable for space-constrained setups. With a tail length of 4.83mm and operating temperature range of -65 to 150°C, it excels in both performance and resilience. Trust the ACC15DRSN for seamless and efficient PCB connections in your projects.