ACC15DRSS

Heilind Number:SULACC15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRSS

Detailed Description

Introducing the ACC15DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power-intensive systems. The female gender, 2 rows with 30 positions, and side-hole mount type offer versatility in installation. Gold contact plating guarantees low contact resistance and high durability. Operating temperature range of -65 to 150°C makes it suitable for a wide range of operating conditions. Termination through-hole with matte tin plating ensures secure solder connections. The loop bellow contact type and straight orientation further enhance its performance. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ACC15DRSS for seamless board-to-board connections in critical electronic systems.