ACC15DRST

Heilind Number:SULACC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRST

Detailed Description

Introducing the ACC15DRST, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 2-row female design and Threaded mount type, it offers secure connectivity. The termination method is Through Hole, guaranteeing easy installation. Contact materials of Beryllium Copper with Gold plating provide excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The Loop Bellow contact type and Straight orientation further enhance its versatility. With 30 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The Matte Tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC15DRST is a top choice for high-reliability applications.