ACC15DRTH-S13

Heilind Number:SULACC15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRTH-S13

Detailed Description

Introducing the ACC15DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and performance in harsh environments. The 30 contact positions, each plated with gold, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for use in extreme conditions. With a clearance hole mount type and card extender termination method, installation is quick and easy. The female connector with two rows and a straddle orientation is versatile for various PCB designs. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Trust the ACC15DRTH-S13 for seamless connectivity in your critical systems.