| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DRTH |
ACC15DRTH
| Heilind Number: | SULACC15DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DRTH, a high-performance PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The two rows of 30 female contacts, each with a full bellow design, guarantee secure connections. The thru-hole termination method and clearance hole mount type facilitate easy installation on circuit boards. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides compact yet efficient connectivity. Trust the ACC15DRTH for your board-to-board and card edge connection needs.

