ACC15DRTI-S13

Heilind Number:SULACC15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRTI-S13

Detailed Description

SKU ACC15DRTI-S13 offers a reliable solution for connecting PCBs with precision. Crafted from PPS and Beryllium Copper, this female connector, with two rows and a threaded mount type, ensures secure attachment. The contact material of Beryllium Copper, plated with gold, guarantees excellent conductivity. With a pitch of 2.54mm, it facilitates seamless data transfer at an amperage of 3A and a voltage of 700 VAC. Featuring a Full Bellow contact type and a straddle orientation, it provides efficient performance in demanding environments. Its 30 positions and 4.7mm tail length accommodate multiple connections, while the termination method of Card Extender, with Matte Tin plating, ensures durability. Operating within a wide temperature range from -65 to 150°C, this connector, with a height of 10.95mm and width of 8.38mm, is suitable for various applications in the aerospace, defense, and industrial sectors. Trust in the ACC15DRTI-S13 for high-quality, high-reliability board-to-board and card edge connections.