ACC15DRTI-S93

Heilind Number:SULACC15DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRTI-S93

Detailed Description

The ACC15DRTI-S93 is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 30 female contacts made of durable beryllium copper with gold plating, ensuring reliable conductivity. The connector, with a straight orientation and threaded mount type, offers secure attachment to the PCB. Its full bellow contact type and matte tin termination plating provide excellent performance in harsh environments, with an operating temperature range of -65 to 150°C. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trusted for quality and durability, this connector is part of our extensive range of board-to-board and card edge connectors, meeting the needs of various industries.