ACC15DRTI

Heilind Number:SULACC15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRTI

Detailed Description

The ACC15DRTI is a high-performance PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment for efficient PCB assembly. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Its full bellow contact type and straight orientation make it ideal for use in tight spaces. With 30 positions and a voltage rating of 700VAC, it is suitable for power and signal transmission. Operating at a wide temperature range of -65 to 150°C, it is perfect for harsh environments. The connector has a compact design, with a height of 10.95mm and width of 8.38mm, saving valuable board space. Termination plating with matte tin ensures compatibility with lead-free soldering processes. Whether used in aerospace, military, or industrial applications, the ACC15DRTI meets the highest standards for performance and reliability.