ACC15DRTN-S93

Heilind Number:SULACC15DRTN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRTN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRTN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRTN-S93

Detailed Description

Introducing the ACC15DRTNS93, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures superior durability and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Featuring two rows and 30 positions with a pitch of 2.54mm, it allows for efficient data transmission. The straight orientation and no mounting requirement make installation hassle-free. Operating in a wide temperature range from -65 to 150°C, it is suitable for even the most extreme environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is perfect for high-power applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. The ACC15DRTNS93 is the ideal choice for aerospace, military, and industrial systems where performance and reliability are paramount.