ACC15DRTS

Heilind Number:SULACC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRTS

Detailed Description

Introducing the ACC15DRTS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of Gold and termination plating of Matte Tin, it guarantees reliable signal transmission. The female connector with two rows and 30 positions offers versatility in connectivity. Its straight orientation and side hole mount type make installation easy. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The full bellow contact type and -65 to 150°C operating temperature range make it suitable for a wide range of environments. With a pitch of 2.54mm and tail length of 5.08mm, it provides secure connections. The compact design, with a height of 10.95mm and width of 8.38mm, saves space on PCBs. Perfect for applications demanding high reliability, the ACC15DRTS is a top choice for engineers and designers in need of premium connectivity solutions.