ACC15DRXI-S734

Heilind Number:SULACC15DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRXI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC15DRXI-S734

Detailed Description

Introducing the ACC15DRXIS734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With 30 positions across 2 rows, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The ACC15DRXIS734 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.