ACC15DRXI

Heilind Number:SULACC15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRXI

Detailed Description

Introducing the ACC15DRXI, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features two rows with a threaded mount type for secure installation. The thru-hole termination method ensures reliable connectivity. With contact materials of Beryllium Copper and Gold plating, it guarantees optimal signal transmission. Operating at 700 VAC and 3A, it offers robust power delivery. Its 30 positions with a pitch of 2.54mm make it suitable for various board-to-board connections. The straight orientation and full bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.7mm, it provides a compact yet efficient solution. The matte tin termination plating ensures durability. This connector is classified under the hi-rel category, making it a reliable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Explore the ACC15DRXI and experience superior connectivity performance.