ACC15DRXN

Heilind Number:SULACC15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRXN

Detailed Description

Introducing the ACC15DRXN, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with minimal interference. The 2-row, 30-position female connector offers seamless connectivity with a pitch of 2.54mm. Gold-plated contacts and full bellow design guarantee excellent conductivity and longevity, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's ideal for both standard and extreme conditions. The straight orientation and no mounting requirement make installation easy and efficient. Trust the ACC15DRXN for secure and efficient board-to-board connections in aerospace, military, industrial, and other hi-rel applications.