ACC15DRYH

Heilind Number:SULACC15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRYH

Detailed Description

Introducing the ACC15DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated contact surfaces offer excellent conductivity, while the full bellow contact type guarantees secure mating. With 30 positions across two rows, it provides ample connectivity options. The straight orientation and clearance hole mount type facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the ACC15DRYH for efficient and durable board-to-board connections.