ACC15DRYI-S734

Heilind Number:SULACC15DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRYI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRYI-S734

Detailed Description

This ACC15DRYI-S734 connector, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and efficient signal transfer. The 2.54mm pitch and 30 positions make it suitable for various board-to-board and card edge connection requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector’s compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. Its matte tin termination plating ensures durability and longevity. A perfect choice for demanding applications, this connector, categorized under high-quality PCB connectors, meets stringent industry standards.