ACC15DRYN

Heilind Number:SULACC15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRYN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRYN

Detailed Description

Introducing the ACC15DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 30 positions, providing ample connectivity options. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, ensuring easy and durable installation on PCBs. With a connector height of 10.95mm and a width of 8.38mm, it fits seamlessly into compact electronic designs. Trust the ACC15DRYN for top-quality connectivity in your electronic systems.