ACC15DRYS-S13

Heilind Number:SULACC15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRYS-S13

Detailed Description

ACC15DRYS-S13 features a robust design, perfect for demanding applications. With PPS & Beryllium Copper construction, this female connector ensures reliable connectivity. Boasting a 2-row configuration with a side hole mount type, it offers versatile installation options. The termination method via card extender guarantees secure attachment. Featuring gold-plated Beryllium Copper contacts, it ensures excellent conductivity. With a pitch of 2.54mm and 30 positions, it facilitates high-density connections. Operating at voltage levels of up to 700 VAC, it's suitable for power-intensive setups. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm, it provides ample room for connections. Designed for durability, it can withstand temperatures ranging from -65 to 150 °C. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. The termination plating of matte tin ensures longevity. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it ideal for various electronic systems. While not classified as hi-rel, its high-quality components and construction guarantee dependable operation. Upgrade your connectivity solutions with the ACC15DRYSS13.