ACC15DRYS

Heilind Number:SULACC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRYS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRYS

Detailed Description

The ACC15DRYS is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient power transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the needs of various electronic systems. The two rows of contacts, terminated through holes, provide secure connections. Gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. Operating in temperatures ranging from -65 to 150 °C, it offers reliability in harsh environments. The straight orientation and side-hole mount type make installation easy and space-efficient. With 30 positions and a pitch of 2.54 mm, it enables precise PCB connections. The connector's compact size, with a height of 10.95 mm and width of 8.38 mm, is ideal for space-constrained designs. Matte tin termination plating ensures corrosion resistance. This connector, from the hi-rel ACC15DRYS series, is a perfect choice for aerospace, defense, and other mission-critical applications.