ACC15DSXI

Heilind Number:SULACC15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DSXI
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DSXI

Detailed Description

The ACC15DSXI is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring 15 female contact positions with threaded mounting and through-hole termination, this connector ensures secure attachment and easy installation. Constructed with PPS and Beryllium Copper materials and gold plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. The full-bellow contact type and straight orientation further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The matte tin termination plating ensures compatibility with different soldering processes. Whether in aerospace, telecommunications, or industrial equipment, the ACC15DSXI is a dependable connectivity solution.