ACC15DSXN

Heilind Number:SULACC15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DSXN
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DSXN

Detailed Description

Introducing the ACC15DSXN, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for a wide range of applications. The female connector, with 15 gold-plated contacts, offers seamless interfacing. Its straight orientation and thru-hole termination method make installation easy. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector guarantees stable performance under extreme conditions. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the ACC15DSXN for secure and efficient board-to-board connections in your projects.