ACC15DTAS

Heilind Number:SULACC15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DTAS

Detailed Description

ACC15DTAS boasts a rugged design featuring PPS & Beryllium Copper construction, ensuring durability in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700 VAC, this connector is perfect for high-power applications. Its female gender and right-angle orientation, along with side hole mount type and thru-hole termination method, offer versatility in installation. The 2-row, 30-position layout with a pitch of 2.54mm guarantees efficient connectivity on PCBs. Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh conditions. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it is a vital component in various electronic systems. The ACC15DTAS is not only high-performing but also compliant with RoHS standards, making it an environmentally friendly choice for your connectivity needs.