ACC15DTBI

Heilind Number:SULACC15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DTBI

Detailed Description

Introducing the ACC15DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The two rows of contacts, terminated through holes, offer secure connectivity. Gold-plated contact surfaces further enhance signal integrity. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide flexibility in installation. With 30 positions and a 2.54mm pitch, it enables efficient data transfer. The matte tin termination plating complies with industry standards for RoHS. Ideal for industries requiring high reliability, such as aerospace or telecommunications, the ACC15DTBI is a top choice for engineers seeking quality and performance in their PCB connections.