ACC15DTBT

Heilind Number:SULACC15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DTBT

Detailed Description

The ACC15DTBT is a high-performance PCB connector designed with precision and reliability in mind. Featuring a dual-row, female gender configuration with a threaded mount type, this connector ensures secure and stable connections. Its contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range from -65 to 150°C, it is suitable for a wide range of applications. The contact type, Loop Bellow, and right-angle orientation offer flexibility in installation. This connector, with 30 positions and a tail length of 4.57mm, is ideal for demanding board-to-board or card edge connections. The matte tin termination plating enhances its performance and longevity. Trusted for its quality and performance in various industries, the ACC15DTBT is a reliable choice for your connectivity needs.