ACC15DTKD

Heilind Number:SULACC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DTKD

Detailed Description

Introducing the ACC15DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage limit of 700VAC. With a gender specification of female and two rows of 30 positions each, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze, while the loop bellow contact type ensures reliable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, the ACC15DTKD is perfect for space-constrained PCB designs. Trust in its matte tin termination plating for durability and longevity. Meet your connectivity needs with confidence using the ACC15DTKD.