| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DTKN |
ACC15DTKN
| Heilind Number: | SULACC15DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACC15DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with a 0.1" pitch, this connector ensures reliable power transmission. With a 700 VAC voltage rating and operating temperature range of -65 to 150 °C, it guarantees optimal performance even in harsh environments. The female gender, straight orientation, and 2 rows with 30 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and durability. Whether for industrial machinery or aerospace systems, the ACC15DTKN is the perfect choice for secure and efficient PCB connections.

