ACC15DTKS-S288

Heilind Number:SULACC15DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DTKS-S288

Detailed Description

Introducing the ACC15DTKS-S288, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, two rows, and side hole mount type make it versatile for various setups. Using the card extender termination method and gold contact plating, it guarantees efficient signal transfer. With a pitch of 2.54mm, it meets standard spacing requirements. The loop bellow contact type and straddle orientation further enhance its functionality. Boasting 30 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet sturdy design. The matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for various industries. Whether in aerospace, telecommunications, or industrial settings, the ACC15DTKS-S288 delivers unparalleled performance. Upgrade your connectivity solutions with this top-of-the-line connector.