ACC15DTKS

Heilind Number:SULACC15DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DTKS

Detailed Description

Introducing the ACC15DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and side hole mount type offer versatility in installation. Thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating at 700 VAC and 3 A, it meets stringent power requirements. The loop bellow contact type and straight orientation further enhance its functionality. With 30 positions and a pitch of 2.54 mm, it provides ample connectivity options. Tailored for industrial use, it has a wide operating temperature range of -65 to 150 °C. The connector's compact design, with dimensions of 15.49 mm in height and 9.4 mm in width, saves space on the PCB. Matte Tin termination plating ensures durability and longevity. Ideal for high-reliability applications, the ACC15DTKS is a top choice for engineers seeking top-tier connectivity solutions.