ACC15DTKT-S288

Heilind Number:SULACC15DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DTKT-S288

Detailed Description

The ACC15DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connections. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in power-intensive environments. The female gender, two rows, and threaded mount type make it versatile for various configurations. Contact termination is via a card extender method, with Beryllium Copper contacts plated in gold for optimal conductivity. The 2.54mm pitch and 30 positions provide ample connectivity options. Operating at temperatures ranging from -65 to 150°C, and with matte tin termination plating, it guarantees performance in harsh conditions. The connector, with a low profile of .61 inches and compact width of 9.4mm, is ideal for space-constrained applications. Its loop bellow contact type and straddle orientation further enhance its functionality. Overall, the ACC15DTKTS288 is a top choice for engineers seeking high-reliability connectors for their PCB designs.