ACC15DTMD

Heilind Number:SULACC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DTMD

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACC15DTMD is a high-performance female connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Its two rows of contacts with Thru Hole termination and gold plating offer secure and low-resistance connections. The 2.54mm pitch and 30 positions accommodate multiple signals efficiently. The Loop Bellow contact type and right-angle orientation optimize space utilization in PCB assemblies. Operating flawlessly in a wide temperature range from -65 to 150°C, and with Matte Tin termination plating for added durability, this connector is ideal for industrial and commercial use. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, makes it suitable for various board-to-board and card edge applications. Trust in the ACC15DTMD for reliable and high-speed connectivity in your projects.