ACC15DTMH

Heilind Number:SULACC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DTMH

Detailed Description

Introducing the ACC15DTMH, a high-performance board-to-board PCB connector designed for seamless power transmission in demanding environments. Crafted with precision using PPS and Beryllium Copper materials, this connector guarantees unparalleled durability and conductivity. Featuring a female gender, two rows of contacts, and a clearance hole mount type, it ensures easy and secure installation. The gold-plated Beryllium Copper contacts offer optimal signal transfer, while the loop bellow contact type and right-angle orientation further enhance connectivity efficiency. With 30 positions and a voltage rating of 700 VAC, it suits a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a reliable choice for mission-critical systems. Measuring at .61 inches in height and 9.4mm in width, with a termination plating of Matte Tin, it meets stringent industry standards. Whether used in aerospace, telecommunications, or industrial settings, the ACC15DTMH ensures top-notch performance, making it an essential component for your connectivity needs.