ACC15DTMI

Heilind Number:SULACC15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DTMI

Detailed Description

Introducing the ACC15DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold contact plating guarantees low contact resistance and high durability. With 30 positions available in 2 rows and a pitch of 2.54mm, it allows for efficient PCB connectivity. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The Matte Tin termination plating ensures secure solder connections. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether it's for mission-critical systems or high-reliability electronics, the ACC15DTMI is the perfect choice.