ACC15DTMT

Heilind Number:SULACC15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DTMT

Detailed Description

This ACC15DTMT connector, featuring PPS and Beryllium Copper construction, is a robust and reliable component for your electronic assemblies. With a low 3A amperage, it is ideal for various applications. The female gender, two rows, and threaded mount type ensure secure connectivity. Termination via Thru Hole method guarantees stability. Crafted with Beryllium Copper contacts plated in gold, it offers excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-performance systems. Its Loop Bellow contact type and right-angle orientation cater to specific design needs. With 30 positions and a tail length of .25 inches, precise connections are achievable. Operating in a wide temperature range from -65 to 150°C, it is reliable in diverse environments. The compact dimensions of .61 inches in height and 9.4mm in width, along with Matte Tin termination plating, ensure compatibility and ease of installation. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a valuable addition to your connector lineup. Please note that it is not hi-rel certified. Discover the efficiency and performance of the ACC15DTMT connector.