ACC17DCKI-S288

Heilind Number:SULACC17DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DCKI-S288

Detailed Description

The ACC17DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender connector with two rows and a threaded mount type ensures secure and stable connections. Its termination method using a card extender and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. The connector, with a pitch of 2.54mm and contact type of Loop Bellow, is suitable for various electronic systems. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The 34 positions and straddle orientation allow for versatile connectivity options. With a compact design, measuring 9.4mm in width and 15.49mm in height, the ACC17DCKI-S288 is perfect for space-constrained applications. Additionally, the termination plating with Matte Tin ensures corrosion resistance. This connector belongs to the hi-rel category, making it suitable for high-reliability systems. Overall, the ACC17DCKIS288 is a top-of-the-line connector that meets the stringent requirements of professional electronic setups.