ACC17DCKI

Heilind Number:SULACC17DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DCKI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DCKI

Detailed Description

ACC17DCKI features PPS & Beryllium Copper construction, ensuring durability and efficient conductivity. With a 3A amperage and 700VAC voltage rating, it meets high-performance standards. This female connector, with two rows and threaded mounting, offers secure and stable connections. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. The 2.54mm pitch and loop bellow contact type facilitate easy mating. Operating in a wide temperature range of -65 to 150°C, it suits various environments. With 34 positions and a tail length of 4.83mm, it accommodates multiple connections. This connector, with a compact design (15.49mm height, 9.4mm width), is ideal for board-to-board PCB applications. The matte tin termination plating enhances solderability. While not hi-rel certified, the ACC17DCKI offers high-quality performance for standard connector needs.