| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC17DCKN |
ACC17DCKN
| Heilind Number: | SULACC17DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DCKN |
| ECAD Model: |
Specifications
Detailed Description
Meet the ACC17DCKN, a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in even the harshest environments. Featuring a 2.54mm pitch and 34 gold-plated contacts, it offers efficient signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The straight orientation and two rows make it easy to integrate into your PCB layout. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a variety of industries. Trust the ACC17DCKN for secure and efficient connectivity in your electronic designs.

