| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULACC17DCKS |
ACC17DCKS
| Heilind Number: | SULACC17DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 2.54mm pitch, this connector features 34 positions arranged in two rows, allowing for efficient signal transmission. The female gender and side hole mount type make it versatile for various circuit board setups. Constructed with PPS and Beryllium Copper, it ensures durability and reliability even in harsh environments with an operating temperature range of -65 to 150°C. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type provides secure connections. Meeting stringent quality standards, the ACC17DCKS is ideal for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with this cutting-edge connector.

