ACC17DETH

Heilind Number:SULACC17DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DETH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DETH

Detailed Description

Introducing the ACC17DETH, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for unparalleled durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding electronic applications. Its female gender and straight orientation, combined with two rows of 34 cantilever contacts, ensure secure and efficient connections. The termination method of Thru Hole with Matte Tin plating guarantees reliable soldering. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained designs. Trust the ACC17DETH for your connectivity needs in aerospace, defense, and industrial settings.