ACC17DEYN

Heilind Number:SULACC17DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DEYN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DEYN

Detailed Description

Our ACC17DEYN connector boasts a robust construction, featuring PPS and Beryllium Copper materials for superior durability and performance. With a maximum amperage of 3 A and a voltage rating of 700 VAC, this female connector is designed for high-power applications. Its 2 rows of 34 positions offer ample connectivity options, while the cantilever contact type ensures reliable signal transmission. The connector's straight orientation, along with a termination method of thru hole and a pitch of 2.54 mm, allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for use in a variety of environments. The gold-plated contacts and matte tin termination plating guarantee excellent conductivity and longevity. Measuring 10.95 mm in height and 8.38 mm in width, this component is compact yet efficient, making it ideal for board-to-board and card edge connections in various electronic devices. Whether in industrial settings or consumer electronics, the ACC17DEYN ensures seamless connectivity and performance.