| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DRAH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULACC17DRAH-S734 |
ACC17DRAH-S734
| Heilind Number: | SULACC17DRAH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DRAH-S734 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality ACC17DRAH-S734 connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in various applications. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The female gender and right-angle orientation make it easy to connect, while the two rows of 34 positions each provide ample connectivity options. Featuring Thru Hole termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With a clearance hole mount type and a compact design, it is suitable for board-to-board PCB and card edge connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable solution for demanding environments.

