ACC17DRAN-S93

Heilind Number:SULACC17DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DRAN-S93

Detailed Description

The ACC17DRAN-S93 is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. This female connector offers 34 positions in a dual-row configuration, perfect for complex circuitry. Its right-angle orientation and thru-hole termination method make it easy to install. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 150 °C, it's suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it's space-efficient on the PCB. The ACC17DRAN-S93 is the ideal choice for hi-rel applications in aerospace, defense, and industrial sectors.