| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULACC17DRAN |
ACC17DRAN
| Heilind Number: | SULACC17DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DRAN |
| ECAD Model: |
Specifications
Detailed Description
The ACC17DRAN PCB connector is a high-performance female connector designed for reliable power and signal transmission in electronic devices. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 34 positions across 2 rows, it offers versatile connectivity options. The thru-hole termination method and tail length of 3.18mm allow for easy and secure installation on PCBs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Whether used in consumer electronics or industrial equipment, the ACC17DRAN guarantees high reliability and performance.

