ACC17DRAS

Heilind Number:SULACC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DRAS

Detailed Description

Introducing the ACC17DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 34 positions for seamless connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and side-hole mount type make it versatile for various assembly setups. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The termination method is thru-hole with matte tin plating, enhancing solderability. With a compact design featuring a connector height of 10.95mm and width of 8.38mm, it saves space on PCBs. Ideal for applications in aerospace, defense, and industrial sectors, the ACC17DRAS is a reliable solution for your connectivity needs.