ACC17DREH

Heilind Number:SULACC17DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DREH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DREH

Detailed Description

Introducing SKU ACC17DREH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it is perfect for high-power applications. The female connector with two rows and 34 positions offers versatile connectivity options. Its straight orientation and clearance hole mount type make installation easy. Contact material of Beryllium Copper with gold plating guarantees low contact resistance and long-term reliability. Operating temperature range from -65 to 150°C ensures stable performance in extreme conditions. Tailored for aerospace, defense, and industrial applications, this connector meets the highest quality standards. Trust in ACC17DREH for secure and efficient board-to-board connections.