ACC17DREI

Heilind Number:SULACC17DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DREI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DREI

Detailed Description

Introducing the ACC17DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 34 positions in a 2-row configuration, with a pitch of 2.54mm (.1in) for efficient PCB mating. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. The termination method, eyelet, and termination plating in matte tin further enhance the connector's reliability. Operating temperature range of -65 to 150°C allows for use in extreme conditions. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, the ACC17DREI is ideal for space-constrained applications. Trust in this connector for your critical connectivity needs.