ACC17DREN

Heilind Number:SULACC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DREN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DREN

Detailed Description

Introducing the ACC17DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive systems. The female gender and Full Bellow contact type, plated with gold for optimal conductivity, offer seamless mating. With 34 positions across 2 rows spaced at a pitch of 2.54mm, it provides ample connectivity options. The termination method using eyelets and matte tin plating guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a compact form factor measuring 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained environments. Trust the ACC17DREN for efficient and long-lasting board-to-board connections in your electronic systems.