ACC17DRES

Heilind Number:SULACC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRES

Detailed Description

Introducing the ACC17DRES, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 34 positions, it offers versatile connectivity options. The female gender and side hole mount type make it easy to install. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission even in harsh environments. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its full bellow contact type and straight orientation further enhance its performance. Matte Tin termination plating adds to its longevity. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. Whether for board-to-board or card edge connections, the ACC17DRES is the top choice for your connectivity needs.