| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DRMD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC17DRMD-S328 |
ACC17DRMD-S328
| Heilind Number: | SULACC17DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DRMD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 34 positions, it's perfect for high-density circuitry. The female gender, two rows, and straight orientation make it versatile for various PCB designs. Gold-plated Beryllium Copper contacts offer superior conductivity, while Matte Tin termination plating guarantees long-term durability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is ideal for aerospace, defense, and industrial applications. Trust the ACC17DRMDS328 for secure and efficient board-to-board connections.

