ACC17DRMD

Heilind Number:SULACC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DRMD

Detailed Description

Introducing the ACC17DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows, and 34 positions make it versatile for various applications. The clearance hole mount type and wire wrap termination method offer easy installation. With contact materials of Beryllium Copper and gold plating, it guarantees optimal conductivity. The loop bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it provides a compact yet efficient solution for connectivity needs. The matte tin termination plating ensures durability. Perfect for use in aerospace, defense, and industrial applications, the ACC17DRMD is a reliable choice for your connectivity requirements.